Phoenix Contact BL2 BPC 2101 Industrial Computer Intel Pentium 4 2.4 GHz 4GB 2
- RS Stock No.:
- 134-032
- Mfr. Part No.:
- 1099302
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€931.12
(exc. VAT)
€1,145.28
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €931.12 |
*price indicative
- RS Stock No.:
- 134-032
- Mfr. Part No.:
- 1099302
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 2 | |
| Processor Type | Intel Pentium 4 | |
| Product Type | Industrial Computer | |
| Series | BL2 BPC 2101 | |
| Clock Speed | 2.4GHz | |
| IP Rating | IP20 | |
| Port Type | DisplayPort, RS232/RS422/RS485, RJ45, RS232, 2x USB 3.0, Ethernet, USB 2 | |
| Number of Card Slots | 1 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 4GB | |
| Type of Memory Onboard | DDR3 | |
| Minimum Operating Temperature | 0°C | |
| Width | 185mm | |
| Standards/Approvals | EU RoHS, EAC, REACH SVHC | |
| Depth | 54mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 2 | ||
Processor Type Intel Pentium 4 | ||
Product Type Industrial Computer | ||
Series BL2 BPC 2101 | ||
Clock Speed 2.4GHz | ||
IP Rating IP20 | ||
Port Type DisplayPort, RS232/RS422/RS485, RJ45, RS232, 2x USB 3.0, Ethernet, USB 2 | ||
Number of Card Slots 1 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 4GB | ||
Type of Memory Onboard DDR3 | ||
Minimum Operating Temperature 0°C | ||
Width 185mm | ||
Standards/Approvals EU RoHS, EAC, REACH SVHC | ||
Depth 54mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
Phoenix Contact BL2 BPC 2101 Series Industrial Computer, 2.5GHz Clock Speed, 4 Cores - 1099302
This industrial computer is designed for robust performance in demanding environments. The device features a compact design with dimensions of 185mm x 131mm x 54mm, making it suitable for various installations. It operates efficiently with an Intel Pentium 4 processor and is compatible with Windows 10 IoT LTSC 2019. The fanless design ensures quiet operation, ideal for industrial settings.
Features & Benefits
• IP20 rating protects against solid objects larger than 12mm
• Operates within a temperature range of 0°C to +50°C
• Supports 24V DC power supply for industrial applications
• Passive cooling system promotes reliability and energy efficiency
• Equipped with an M.2 slot for flexible storage options
• Multiple connectivity options, including Ethernet and USB ports
Applications
• Used for real-time data processing in automation systems
• Suitable for monitoring and controlling machinery in industry
• Ideal for embedded solutions in various electrical
• Utilised in environments where silent operation is crucial
What are the cooling mechanisms used in this device?
The device employs a passive cooling system, which ensures reliability without the need for fans, thus eliminating noise and potential points of failure.
How does this device handle varying environmental conditions?
It operates effectively in a temperature range from 0°C to +50°C, with an IP20 rating providing basic protection against dust and solid objects.
What storage options are available for this industrial computer?
The computer comes with an open M.2 slot, allowing users to choose and install their preferred mass storage solution tailored to specific needs.
What power supply specifications are required for operation?
It requires a 24V DC power supply, accommodating variations of ±20%, suitable for various industrial setups.
How does this device facilitate industrial automation tasks?
With its four-core Intel Pentium processor, it efficiently supports automation tasks, enabling real-time data processing and control functions critical for industrial operations.
