Siemens 6AV7880 Industrial Computer Intel Core i5 2.4 GHz 16GB 4 Windows 10
- RS Stock No.:
- 149-117
- Mfr. Part No.:
- 6AV7880-4DB01-1AA2
- Manufacturer:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 149-117
- Mfr. Part No.:
- 6AV7880-4DB01-1AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Number of Cores | 4 | |
| Processor Type | Intel Core i5 | |
| Series | 6AV7880 | |
| Clock Speed | 2.4GHz | |
| Compatible Operating System | Windows 10 | |
| IP Rating | IP65 | |
| Onboard Memory | 16GB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Number of Cores 4 | ||
Processor Type Intel Core i5 | ||
Series 6AV7880 | ||
Clock Speed 2.4GHz | ||
Compatible Operating System Windows 10 | ||
IP Rating IP65 | ||
Onboard Memory 16GB | ||
- COO (Country of Origin):
- TW
The Siemens IPC is multi-touch. It having 512 GB SSD and 32 GB RAM. it Features an Intel Core i5-11, Windows 10 21H2 IoT Enterprise LTSC, resolution upto 1920x1200 pixels, brightness is 800 cd/m2, Wi-Fi, Bluetooth with 3,500 mAh battery.
Turbo Boost Technology 2.0
Micro HDMI
Related links
- Siemens 6AV7880 Industrial Computer Intel Core i5 2.4 GHz 16GB 4 Windows 10
- Siemens 6AV7880 Industrial Computer Intel Core i5 2.4 GHz 8GB 4 Windows 10
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens SIMATIC Industrial Computer Intel Atom 1.5 GHz 16GB 4 Windows 10
- Siemens SIMATIC Industrial Computer Intel Atom 3 GHz 16GB 4 Windows 10
- Siemens SIMATIC IPC347G Industrial Computer 350 W Intel Core i5 3.2 GHz 6MB 4 Windows 10
