Revolution PI PR100 Industrial Computer 11 W Arm Cortex A72 Broadcom BCM2711 Quad-core 1.5 GHz 32GB 4

Subtotal (1 unit)*

€517.36

(exc. VAT)

€636.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€517.36

*price indicative

RS Stock No.:
401-596
Mfr. Part No.:
PR100371
Manufacturer:
Revolution PI
Find similar products by selecting one or more attributes.
Select all

Brand

Revolution PI

Product Type

Industrial Computer

Number of Cores

4

Processor Type

Arm Cortex A72 Broadcom BCM2711 Quad-core

Clock Speed

1.5GHz

Series

PR100

IP Rating

IP20

Port Type

2 x USB A, RJ45, RS485, Micro USB, 1 x RP-SMA (WLAN/BLE)

Maximum Power Consumption

11W

Housing Material

Polycarbonate

Onboard Memory

32GB

Type of Memory Onboard

eMMC Flash, RAM

Depth

70mm

Minimum Operating Temperature

-20°C

Width

106mm

Standards/Approvals

RoHS, CE, UKCA

Maximum Operating Temperature

55°C

COO (Country of Origin):
DE
The Revolution PI RevPi Flat S expansion module has polycarbonate as housing material and DIN rail housing. Its dimension is 90 x 106 x 70 mm. It has Broadcom BCM2711, quad-core Arm Cortex-A72 processor.

IP20 protection rated

Optical display

Passive processor cooling with heat sink

Related links