MOXA V2201, Industrial Computer, 18W, Intel Atom 1.46 GHz, 4 GB, Windows
- RS Stock No.:
- 633-585
- Mfr. Part No.:
- V2201-E1-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,831.39
(exc. VAT)
€2,252.61
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,831.39 |
*price indicative
- RS Stock No.:
- 633-585
- Mfr. Part No.:
- V2201-E1-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Atom | |
| Series | V2201 | |
| Clock Speed | 1.46 GHz | |
| IP Rating | IP30 | |
| Compatible Operating System | Linux, Windows | |
| Bus Type | Mini PCIe, SD, uSIM | |
| Supply Voltage | 36 V | |
| Port Type | RJ45, RS232, RS422, RS485 | |
| Dimensions | 178 x 52.5 x 120.2 mm | |
| Maximum Power Consumption | 18W | |
| Onboard Memory | 4 GB | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Atom | ||
Series V2201 | ||
Clock Speed 1.46 GHz | ||
IP Rating IP30 | ||
Compatible Operating System Linux, Windows | ||
Bus Type Mini PCIe, SD, uSIM | ||
Supply Voltage 36 V | ||
Port Type RJ45, RS232, RS422, RS485 | ||
Dimensions 178 x 52.5 x 120.2 mm | ||
Maximum Power Consumption 18W | ||
Onboard Memory 4 GB | ||
- COO (Country of Origin):
- TW
The Moxa Europe x86 embedded computer built for industrial applications requiring high reliability and wide temperature tolerance. Powered by Intel Atom E3815 processors, it offers flexible performance options and robust I/O connectivity. Its rugged design supports operation from -40 to 85°C and withstands vibration and shock in harsh environments. Dual Mini PCIe slots enable wireless expansion for versatile communication needs.
It meets the EMC standard for heavy industry
Up to 5 Grms anti vibration protection
EN 61000 6 2 and EN 61000 6 4 certified
IP30 protection
CE compliant
Up to 5 Grms anti vibration protection
EN 61000 6 2 and EN 61000 6 4 certified
IP30 protection
CE compliant
