MOXA V2201 Industrial Computer 18 W Intel Atom E3800 Series 1.46 GHz 4GB 1 Windows 10 Embedded IoT Enterprise 2021 LTSC

Subtotal (1 unit)*

€2,448.30

(exc. VAT)

€3,011.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,448.30

*price indicative

RS Stock No.:
633-589
Mfr. Part No.:
V2201-E1-W-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Cores

1

Processor Type

Intel Atom E3800 Series

Product Type

Industrial Computer

Series

V2201

Clock Speed

1.46GHz

Compatible Operating System

Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 9, Linux Debian 11, Windows 10 Embedded IoT Enterprise 2016 LTSC 64-Bit, Ubuntu 20.04, Centos 7.9, Windows 10 Embedded IoT Enterprise 2019 LTSC 64-Bit, Windows Embedded Standard 7

IP Rating

IP30

Bus Type

Ethernet

Number of Card Slots

2

Maximum Power Consumption

18W

Housing Material

Aluminium

Graphic Output Onboard

Yes

Onboard Memory

4GB

Type of Memory Onboard

DDR3

Minimum Operating Temperature

-40°C

Width

48.8mm

Standards/Approvals

RoHS, EN 55032/35, IEC 60068-2-64, IEC 60068-2-27, EN 61000-6-4, Telcordia (Bellcore), IEC 61000-4-4, CRoHS, GB, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-3, IEC 61000-4-8, FCC Part 15B Class A, UL 60950-1, EN 60950-1, EN 61000-6-2, CISPR 32, WEEE, UL 508

Depth

120.2mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Moxa Europe x86 embedded computer built for industrial applications requiring high reliability and wide temperature tolerance. Powered by Intel Atom E3815 processors, it offers flexible performance options and robust I/O connectivity. Its rugged design supports operation from -40 to 85°C and withstands vibration and shock in harsh environments. Dual Mini PCIe slots enable wireless expansion for versatile communication needs.

It meets the EMC standard for heavy industry

Up to 5 Grms anti vibration protection

EN 61000 6 2 and EN 61000 6 4 certified

IP30 protection

CE compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy