Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 512kB Windows
- RS Stock No.:
- 252-7278
- Mfr. Part No.:
- 6AG41415DC300GV8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,063.78
(exc. VAT)
€4,998.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,063.78 |
*price indicative
- RS Stock No.:
- 252-7278
- Mfr. Part No.:
- 6AG41415DC300GV8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i5 | |
| Clock Speed | 2.7GHz | |
| Series | 6AG4141 | |
| Compatible Operating System | Windows | |
| Bus Type | PCI | |
| Port Type | RS232/485 | |
| Maximum Power Consumption | 350W | |
| Onboard Memory | 512kB | |
| Minimum Operating Temperature | 0°C | |
| Depth | 55.5mm | |
| Width | 398mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i5 | ||
Clock Speed 2.7GHz | ||
Series 6AG4141 | ||
Compatible Operating System Windows | ||
Bus Type PCI | ||
Port Type RS232/485 | ||
Maximum Power Consumption 350W | ||
Onboard Memory 512kB | ||
Minimum Operating Temperature 0°C | ||
Depth 55.5mm | ||
Width 398mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 45°C | ||
The Siemens SIMATIC IPC427E microbox PC which have core i5-6442EQ processor. The supply voltage of this PC is 24 V DC. It has IP20 degree of protection and on-board HD graphic and 4 x USB V3.0 high current.
Low mounting depth, ambient temperature up to 55 °C
System tested SIMATIC software
Related links
- Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 512kB Windows
- Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 8000MB Windows
- Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 8000MB Windows 10
- Siemens 6AV7241 Industrial Computer 350 W Intel Core i5 2.7 GHz 4000MB Windows 10
- Siemens 6AG4141 Industrial Computer 350 W Intel Celeron 1.6 GHz 4000MB Windows 10
- Siemens 6AG4141 Industrial Computer 350 W Intel Celeron 1.6 GHz 4000MB Windows
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i5 3.6 GHz 8000MB 4 Windows 10
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i5 3.6 GHz 8000MB 4 Windows
