MOXA UC-8100 Industrial Computer 5.4 W ARM Cortex 600 MHz 8000MB 1 Linux
- RS Stock No.:
- 255-3526
- Distrelec Article No.:
- 301-87-043
- Mfr. Part No.:
- UC-8162-LX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€609.05
(exc. VAT)
€749.13
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.05 |
*price indicative
- RS Stock No.:
- 255-3526
- Distrelec Article No.:
- 301-87-043
- Mfr. Part No.:
- UC-8162-LX
- Manufacturer:
- MOXA
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
| Brand | MOXA | |
| Product Type | Industrial Computer | |
| Processor Type | ARM Cortex | |
| Number of Cores | 1 | |
| Series | UC-8100 | |
| Clock Speed | 600MHz | |
| Compatible Operating System | Linux | |
| IP Rating | IP30 | |
| Bus Type | VPB, AHB | |
| Port Type | Ethernet | |
| Number of Card Slots | 1 | |
| Maximum Power Consumption | 5.4W | |
| Housing Material | Plastic | |
| Onboard Memory | 8000MB | |
| Type of Memory Onboard | DDR3 | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS, EN 55032/24, WEEE, FCC Part 15B Class A, UL 60950-1, KC (UC-8162), CISPR 32, IEC 61000-4-2 ESD, CRoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Industrial Computer | ||
Processor Type ARM Cortex | ||
Number of Cores 1 | ||
Series UC-8100 | ||
Clock Speed 600MHz | ||
Compatible Operating System Linux | ||
IP Rating IP30 | ||
Bus Type VPB, AHB | ||
Port Type Ethernet | ||
Number of Card Slots 1 | ||
Maximum Power Consumption 5.4W | ||
Housing Material Plastic | ||
Onboard Memory 8000MB | ||
Type of Memory Onboard DDR3 | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS, EN 55032/24, WEEE, FCC Part 15B Class A, UL 60950-1, KC (UC-8162), CISPR 32, IEC 61000-4-2 ESD, CRoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm cortex-A8 300 MHz/600 MHz/1 GHz IIoT gateway with 1 mini PCIe expansion slot used for a wireless module. It has -10 to 60°C operating temperature range. It has rich programmable LEDs and a programmable button for easy installation and maintenance.
Armv7 Cortex-A8 300/600/1000 MHz processor
Dual auto-sensing 10/100 Mbps Ethernet ports
Moxa Industrial Linux with 10-year superior long-term support
Debian 9 open platform
Related links
- MOXA UC-8100 Industrial Computer 5.4 W ARM Cortex 300 MHz 8000MB 1 Linux
- MOXA UC-8100 Industrial Computer 5.4 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-2100 Industrial Computer 4 W ARM Cortex 600 MHz 8000MB 1 Linux
- MOXA UC-2100 Industrial Computer 4 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-5100 Industrial Computer 11 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-3100 Industrial Computer 8 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-3100 Industrial Computer 6 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-8100A-ME-T Industrial Computer 6 W ARM Cortex 1 GHz 8000MB 1 Linux