MOXA UC-8200 Industrial Computer 10 W ARM Cortex 1 GHz 8000MB 2 Linux
- RS Stock No.:
- 255-3535
- Distrelec Article No.:
- 303-89-626
- Mfr. Part No.:
- UC-8220-T-LX-EU-S
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,642.85
(exc. VAT)
€2,020.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,642.85 |
*price indicative
- RS Stock No.:
- 255-3535
- Distrelec Article No.:
- 303-89-626
- Mfr. Part No.:
- UC-8220-T-LX-EU-S
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | ARM Cortex | |
| Number of Cores | 2 | |
| Product Type | Industrial Computer | |
| Clock Speed | 1GHz | |
| Series | UC-8200 | |
| Compatible Operating System | Linux | |
| IP Rating | IP30 | |
| Bus Type | AHB, VPB | |
| Port Type | Serial/Ethernet/USB | |
| Maximum Power Consumption | 10W | |
| Number of Card Slots | 1 | |
| Housing Material | Electro Galvanised Steel Sheet Metal | |
| Onboard Memory | 8000MB | |
| Type of Memory Onboard | DDR3 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-3, EN 55032/35, UL 62368-1, EN 62368-1, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-5 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type ARM Cortex | ||
Number of Cores 2 | ||
Product Type Industrial Computer | ||
Clock Speed 1GHz | ||
Series UC-8200 | ||
Compatible Operating System Linux | ||
IP Rating IP30 | ||
Bus Type AHB, VPB | ||
Port Type Serial/Ethernet/USB | ||
Maximum Power Consumption 10W | ||
Number of Card Slots 1 | ||
Housing Material Electro Galvanised Steel Sheet Metal | ||
Onboard Memory 8000MB | ||
Type of Memory Onboard DDR3 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-3, EN 55032/35, UL 62368-1, EN 62368-1, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-5 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm Cortex-A7 dual-core 1 GHz IIoT gateways with built-in LTE Cat. 4 module with US/EU/APAC band support. It includes 1 mini PCIe expansion slot for a Wi-Fi module, CAN port supports CAN 2.0A/B, 4 DIs and 4 Dos. It has programmable LEDs and a programmable button for easy installation and maintenance. It has -40 to 85°C wide temperature range and -40 to 70°C with LTE enabled.
Armv7 Cortex-A7 dual-core 1 GHz
Moxa Industrial Linux with 10-year superior long-term support
LTE-ready computer with Verizon/AT&T certification and industrial-grade CE/FCC/UL certifications
Dual-SIM slots
2 auto-sensing 10/100/1000 Mbps Ethernet ports
MicroSD socket for storage expansion
Related links
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex 1 GHz 8000MB 2 Linux
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Linux Debian 31 Kernel 4.4,
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Kernel 5.10 Linux Debian 31,
- MOXA UC-2100 Industrial Computer 4 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-5100 Industrial Computer 11 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-8100A-ME-T Industrial Computer 6 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-8100 Industrial Computer 5.4 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-3100 Industrial Computer 8 W ARM Cortex 1 GHz 8000MB 1 Linux
