Phoenix Contact Industrial Computer Intel Atom E3940 1.6 GHz 64GB Windows 10
- RS Stock No.:
- 267-1634
- Mfr. Part No.:
- 1272688
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 267-1634
- Mfr. Part No.:
- 1272688
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Processor Type | Intel Atom E3940 | |
| Product Type | Industrial Computer | |
| Clock Speed | 1.6GHz | |
| Compatible Operating System | Windows 10 | |
| IP Rating | IP30 | |
| Port Type | 2x USB 3.0, Ethernet, RJ45, 1x DP | |
| Onboard Memory | 64GB | |
| Type of Memory Onboard | Emmc Internal, 64 Gb | |
| Width | 99mm | |
| Standards/Approvals | CE, FCC | |
| Minimum Operating Temperature | -40°C | |
| Depth | 46mm | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Processor Type Intel Atom E3940 | ||
Product Type Industrial Computer | ||
Clock Speed 1.6GHz | ||
Compatible Operating System Windows 10 | ||
IP Rating IP30 | ||
Port Type 2x USB 3.0, Ethernet, RJ45, 1x DP | ||
Onboard Memory 64GB | ||
Type of Memory Onboard Emmc Internal, 64 Gb | ||
Width 99mm | ||
Standards/Approvals CE, FCC | ||
Minimum Operating Temperature -40°C | ||
Depth 46mm | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact box PC is fan less industrial box PC with energy-efficient Intel Atom E3940 processor with 64 GB eMMC and Windows 10 Enterprise 2019 LTSC operating system.
IP30 degree of protection
