Siemens SIMATIC, Industrial Computer, Intel Atom 1.5 GHz, 16 GB, 4 Windows
- RS Stock No.:
- 271-3588
- Mfr. Part No.:
- 6ES7647-8CF33-2AB3
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€2,269.04
(exc. VAT)
€2,790.92
(inc. VAT)
Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,269.04 |
**price indicative
- RS Stock No.:
- 271-3588
- Mfr. Part No.:
- 6ES7647-8CF33-2AB3
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Number of Cores | 4 | |
Processor Type | Intel Atom | |
Series | SIMATIC | |
Clock Speed | 1.5 GHz | |
Compatible Operating System | Windows 10 | |
IP Rating | IP40 | |
Bus Type | USB | |
Supply Voltage | 24 V | |
Port Type | RJ45 | |
Dimensions | 100 x 191 x 64 mm | |
Onboard Memory | 16 GB | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Number of Cores 4 | ||
Processor Type Intel Atom | ||
Series SIMATIC | ||
Clock Speed 1.5 GHz | ||
Compatible Operating System Windows 10 | ||
IP Rating IP40 | ||
Bus Type USB | ||
Supply Voltage 24 V | ||
Port Type RJ45 | ||
Dimensions 100 x 191 x 64 mm | ||
Onboard Memory 16 GB | ||
Related links
- Siemens SIMATIC Intel Atom 1.5 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.3 GHz 2 Windows
- Siemens SIMATIC Intel Atom 1.83 GHz 4 Windows
- Siemens SIMATIC Intel Atom 3 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.58 GHz 2 Windows
- Siemens SIMATIC Intel Celeron 1.83 GHz 4 Windows
- MOXA BXP-A100 50W 8 GB, 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows