Bosch Rexroth ctrlX IPC – PR42 Industrial Computer 70 W Intel Core i5 2.4 GHz 8GB 2 Windows 10 IoT LTSC 2019
- RS Stock No.:
- 274-1287
- Mfr. Part No.:
- R911403610
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€2,918.68
(exc. VAT)
€3,589.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,918.68 |
*price indicative
- RS Stock No.:
- 274-1287
- Mfr. Part No.:
- R911403610
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Number of Cores | 2 | |
| Processor Type | Intel Core i5 | |
| Product Type | Industrial Computer | |
| Series | ctrlX IPC – PR42 | |
| Clock Speed | 2.4GHz | |
| IP Rating | IP20 | |
| Compatible Operating System | Windows 10 IoT LTSC 2019 | |
| Bus Type | PCIe, mPCIe | |
| Port Type | Serial/Ethernet/USB | |
| Maximum Power Consumption | 70W | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR3 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Number of Cores 2 | ||
Processor Type Intel Core i5 | ||
Product Type Industrial Computer | ||
Series ctrlX IPC – PR42 | ||
Clock Speed 2.4GHz | ||
IP Rating IP20 | ||
Compatible Operating System Windows 10 IoT LTSC 2019 | ||
Bus Type PCIe, mPCIe | ||
Port Type Serial/Ethernet/USB | ||
Maximum Power Consumption 70W | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR3 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- NL
Strong computing performance with ctrlX AUTOMATION
Discover ctrlX IPC – the optimal solution for your Edge / IoT applications as well as the most demanding applications in the production environment.
It is our answer to the need for high data volumes, speed and flexibility in the i4.0 environment and IoT applications. Together with the ctrlX HMI portfolio, the most sophisticated visualizations can be scaled.
ctrlX IPC offers a scalable portfolio with cutting-edge technology, extensive interfaces and configuration options and places particular emphasis on seamless user-friendliness when migrating to the new platform. The devices can be easily expanded flexibly using standard expansion cards or open source software.
The Bosch Rexroth quality promise makes ctrlX IPC an outstanding choice - with a global service network and long-term availability, we offer a comprehensive automation solution from a single source.
Product Features
Midrange, fanless Box IPC PR4200
CPU: Core i5-6300U 2,4GHz
2xUSB3.0, 2x USB2.0, 3x Gbit-Ethernet
RS232 and RS422/485, 24VDC Spannungsversorgung
Standard Video DisplayPort
Mass storage: min. 256GB SSD
8 GB RAM
Win10 IoT Entry 64Bit
Operating System: Win10 IoT Enterprise LTSC 2019 64 Bit Value
Language package: DE/EN/FR/IT/ES/PT/SV
