Siemens 6ES7647 Industrial Computer ARM 8GB
- RS Stock No.:
- 282-3549
- Mfr. Part No.:
- 6ES7647-0JB02-1YA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,941.62
(exc. VAT)
€2,388.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,941.62 |
*price indicative
- RS Stock No.:
- 282-3549
- Mfr. Part No.:
- 6ES7647-0JB02-1YA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Processor Type | ARM | |
| Product Type | Industrial Computer | |
| Series | 6ES7647 | |
| Bus Type | USB | |
| Port Type | Ethernet, RJ45 | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | eMMC | |
| Width | 168.5mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 79.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Processor Type ARM | ||
Product Type Industrial Computer | ||
Series 6ES7647 | ||
Bus Type USB | ||
Port Type Ethernet, RJ45 | ||
Onboard Memory 8GB | ||
Type of Memory Onboard eMMC | ||
Width 168.5mm | ||
Minimum Operating Temperature -40°C | ||
Depth 79.6mm | ||
Standards/Approvals RoHS | ||
The Siemens SIMATIC IPC520A is a robust industrial computing solution designed for high-performance applications. Powered by the NVIDIA Jetson Xavier NX ARM Carmel processor with 6 cores, this device delivers substantial processing power suitable for demanding industrial tasks. Its memory configuration includes 8 GB of RAM.
Storage capacity is a combination of 16 GB eMMC and a spacious 256 GB SSD
Related links
- Siemens ARM 8GB
- Siemens SIMATIC Industrial Computer Intel Atom 1.83 GHz 8GB 4 Windows 10
- Seeed Studio reComputer industrial Industrial Computer 15 W ARM Cortex 1.5 GHz 8GB 6
- Siemens SIMATIC Industrial Computer Intel Atom 1.58 GHz 8GB 2 Windows 10
- Siemens SIMATIC Industrial Computer Intel Celeron 1.83 GHz 8GB 4 Windows
- Siemens SIMATIC Industrial Computer Intel Celeron 1.83 GHz 8GB 4 Windows 10
- Revolution PI RevPi Connect SE Industrial Computer Raspberry Pi 20 W Broadcom BCM2711, Quad-Core Cortex-A72 1.5 GHz 8GB
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6211E 1.3 GHz 8GB 2 Windows, Linux
