- RS Stock No.:
- 720-9560
- Mfr. Part No.:
- 2CMA162836R1000 - 363MVS6WH
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 720-9560
- Mfr. Part No.:
- 2CMA162836R1000 - 363MVS6WH
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Switched Interlock Heavy Duty IP67
40 and 50mm diameter knock-outs on top and drill marks on bottom
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 3P+E |
Switchable | Yes |
Colour | Red |
IP Rating | IP67 |
Voltage Rating | 415 V |
Current Rating | 63A |
Body Orientation | Straight |
Dimensions | 306 x 160 x 205mm |
Earthing Position | 6h |
Body Material | PET |
Depth | 205mm |
Length | 306mm |
Width | 160mm |
- RS Stock No.:
- 720-9560
- Mfr. Part No.:
- 2CMA162836R1000 - 363MVS6WH
- Manufacturer:
- ABB