- RS Stock No.:
- 287-945
- Mfr. Part No.:
- NLS-2-BK-S120-M40A
- Manufacturer:
- ITT Cannon
1 In stock for delivery within 2 working days
Added
Price Each
€76.49
(exc. VAT)
€94.08
(inc. VAT)
Units | Per unit |
1 - 9 | €76.49 |
10 - 24 | €68.86 |
25 + | €61.96 |
- RS Stock No.:
- 287-945
- Mfr. Part No.:
- NLS-2-BK-S120-M40A
- Manufacturer:
- ITT Cannon
Legislation and Compliance
Product Details
Line Source Connectors 400A
ITT VEAM PowerLock line source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector. ITT VEAM PowerLock Line source connectors are single pole cable mounted connectors that plug directly into a line drain or panel drain connector of the same colour coding as part of the power supply daisy chain.
Supplied with male contact
Rigid IP2X finger proof nose
A slot for the secondary locking pin and a cable gland
Contacts secured in housing with a nylon cotter pin
Rigid IP2X finger proof nose
A slot for the secondary locking pin and a cable gland
Contacts secured in housing with a nylon cotter pin
Note
Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.
Approvals
IP67, UL94-V0, IP2X
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Plug/Socket | Plug |
Voltage Rating | 1.0 kV |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Series | Veam Powerlock |
Colour | Black |
Minimum Operating Temperature | -30 |
Maximum Operating Temperature | +125°C |