- RS Stock No.:
- 135-8541
- Mfr. Part No.:
- 2CMA101072R1000 216EP6W
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€22.61
(exc. VAT)
€27.81
(inc. VAT)
Units | Per unit |
1 - 4 | €22.61 |
5 - 9 | €21.48 |
10 - 24 | €20.35 |
25 - 49 | €19.22 |
50 + | €18.09 |
- RS Stock No.:
- 135-8541
- Mfr. Part No.:
- 2CMA101072R1000 216EP6W
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Industrial Power Connector, Male, Straight Body - Easy & Safe Series - 2CMA101072R1000 216EP6W
With this tough and durable power connector from ABB on your cable, you can get your kit going safely and easily in the field. It's a 2P+E male plug that's designed for cable mounting, with a straight orientation for versatile use. An IP67 rating means it's waterproof and dustproof, so it's ideal for use outdoors and in dirty environments. The combined cable clamp and gland means tightening the gland nut creates strain relief to help ensure the connector gives you a long service life.
Features & Benefits
Screw termination helps you make quick and secure connections
Hanging hook keeps your connector clean and your workspace tidy
Self-cleaning contacts are calibrated to maintain accurate contact pressure over time
Hanging hook keeps your connector clean and your workspace tidy
Self-cleaning contacts are calibrated to maintain accurate contact pressure over time
Applications
Construction sites
Agricultural equipment
Vehicle repair garages
Agricultural equipment
Vehicle repair garages
What's the voltage rating of this connector?
This connector is rated at 250V AC, making it suitable for use with the UK mains supply.
What size wires does this connector accept?
This connector accepts wires sized between 1 and 2.5mm², so it's a versatile option for powering your equipment.
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP67 |
Series | Easy & Safe |
Cable CSA | 1 → 2.5mm² |
Colour | Blue |
Low Voltage | Yes |