Login / Register to access your benefits
Recently searched

    Legrand IP44 Violet Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V

    Subtotal (1 unit)**

    €21.65

    (exc. VAT)

    €26.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    16 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€21.65

    **price indicative

    RS Stock No.:
    136-1459
    Mfr. Part No.:
    0 552 21
    Manufacturer:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Legrand

    Current Rating

    16A

    Plug/Socket

    Plug

    Pole Format

    2P

    Voltage Rating

    20 → 25 V

    Mounting Type

    Cable Mount

    Gender

    Male

    Body Orientation

    Straight

    Termination Method

    Screw

    IP Rating

    IP44

    Colour

    Violet

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +40°C

    Low Voltage

    Yes

    Related links