- RS Stock No.:
- 136-1469
- Mfr. Part No.:
- 5 555 89
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price Each
€75.99
(exc. VAT)
€93.47
(inc. VAT)
Units | Per unit |
1 + | €75.99 |
- RS Stock No.:
- 136-1469
- Mfr. Part No.:
- 5 555 89
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
P17 Tempra Pro Panel Mount Socket Connectors, IP67
Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP67 |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |