- RS Stock No.:
- 136-5684
- Mfr. Part No.:
- 11905
- Manufacturer:
- Bals
10 In stock for delivery within 2 working days
Price Each
€21.38
(exc. VAT)
€26.30
(inc. VAT)
Units | Per unit |
1 + | €21.38 |
- RS Stock No.:
- 136-5684
- Mfr. Part No.:
- 11905
- Manufacturer:
- Bals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bals Quick Connect Surface Mounting Socket Outlet
Bals surface mount socket outlets with Quick-Connect screwless connection. The surface mount sockets offer IP44 protection in a robust housing design.
The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Surface mount
Quick-Connect screwless connection
VDE tested
IP44 rated
Bals Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 4.0mm² |