Hirschmann, ST IP54 Black, Grey Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 250 V
- RS Stock No.:
- 155-9474
- Mfr. Part No.:
- 932037106 STAK 200
- Manufacturer:
- Hirschmann
102 In stock for delivery within 2 working days
Price Each
€7.24
(exc. VAT)
€8.91
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €7.24 |
10 - 24 | €7.01 |
25 - 49 | €6.83 |
50 + | €6.61 |
- RS Stock No.:
- 155-9474
- Mfr. Part No.:
- 932037106 STAK 200
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Belden Hirschmann Industrial Power Socket, Female, 16A - ST Series - 932037106 STAK 200
Need an industrial power plug suitable for high voltages? This versatile female option from Belden Hirschmann is rated for 250V and 16A. The unit's grey and black housing is made of PA (polyamide) material, which offers good tensile strength and resistance to impacts. Thanks to a wide operating temperature range from -30°C to +90°C, you can safely use this plug in demanding environments, from cold storage units to high-heat manufacturing applications.
Features & Benefits
IP54 (ingress protection) rating indicates it's protected against limited amounts of dust and low-pressure water spray from any direction
Features three poles, one of which is earthed to protect against harmful electric shocks
Features three poles, one of which is earthed to protect against harmful electric shocks
Applications
Military equipment
Manufacturing industry
Construction vehicles
Control systems
Manufacturing industry
Construction vehicles
Control systems
Does this socket come with strain relief?
Yes, it has a cable gland, also known as a cord grip, which prevents the wires from being pulled out of the terminals when knocked or tugged accidentally.
What termination method does this socket use?
This plug has screw terminals, which make it quick and easy to install, repair and maintain.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54 |
Series | ST |
Colour | Black, Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |