- RS Stock No.:
- 155-9525
- Mfr. Part No.:
- 932046106 STASAP 200
- Manufacturer:
- Hirschmann
Discontinued product
- RS Stock No.:
- 155-9525
- Mfr. Part No.:
- 932046106 STASAP 200
- Manufacturer:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ST series compact connectors
2-, 3- or 5-pole + earth compact connectors for connecting network voltages.
Connectors with small external dimensions and solid construction.
Fitted with a lock mechanism to prevent inadvertent detachment in the event of vibrations.
Used to connect small control mechanisms, servocontrols or line voltage supply on lighting circuits, or for device and machinery construction.
Connectors with small external dimensions and solid construction.
Fitted with a lock mechanism to prevent inadvertent detachment in the event of vibrations.
Used to connect small control mechanisms, servocontrols or line voltage supply on lighting circuits, or for device and machinery construction.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
Colour | Grey |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 155-9525
- Mfr. Part No.:
- 932046106 STASAP 200
- Manufacturer:
- Hirschmann
- COO (Country of Origin):
- HU