Lumberg PCB Mount Right Angle Industrial Power Socket, Rated At 500mA, 6 V
- RS Stock No.:
- 190-3291
- Mfr. Part No.:
- 1613 12
- Manufacturer:
- Lumberg
248 In stock for delivery within 2 working days
Price Each (In a Box of 250)
€0.985
(exc. VAT)
€1.212
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
250 + | €0.985 | €246.25 |
*price indicative
- RS Stock No.:
- 190-3291
- Mfr. Part No.:
- 1613 12
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Female power sockets for soldering onto PCBs
Female power connectors for soldering onto PCBs.
Available in through-hole or SMT versions.
Available in through-hole or SMT versions.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Plug/Socket | Socket |
Voltage Rating | 6 V |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |