Hirschmann, ST IP54 Grey Rear Mount 3 + PE Industrial Power Plug, Rated At 16A, 400 V
- RS Stock No.:
- 197-2608
- Mfr. Part No.:
- 932145206 STASEI 3 N V0
- Manufacturer:
- Hirschmann
116 In stock for delivery within 2 working days
Price Each
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €5.60 |
10 - 49 | €5.50 |
50 + | €5.34 |
- RS Stock No.:
- 197-2608
- Mfr. Part No.:
- 932145206 STASEI 3 N V0
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Belden ST series, straight front mount male rectangular receptacle power connector with flange and has 3-pin+PE contacts. It has an electrical voltage rating of 400V AC/230V DC and a current rating of 16A AC/10A DC.
Grey housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3 + PE |
Voltage Rating | 400 V |
Mounting Type | Rear Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Cable CSA | 0.25 → 1.5mm² |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |