Hirschmann, ST IP54 Black Cable Mount 3P + E Industrial Power Socket, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2621
- Mfr. Part No.:
- 932140200 STAK 3 N V0 black
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch when stock is available
Price Each
€6.76
(exc. VAT)
€8.31
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €6.76 |
10 - 49 | €6.62 |
50 + | €6.43 |
- RS Stock No.:
- 197-2621
- Mfr. Part No.:
- 932140200 STAK 3 N V0 black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Belden ST series, Rectangular field attachable power connecter has 3-pin+PE straight female with strain relief. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 16 A AC/10 A DC.
Cable gland is PG 11
Black housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Black housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A, 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP54 |
Series | ST |
Colour | Black |