Hirschmann, ST IP54 Black Cable Mount 3P + E Industrial Power Plug, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2627
- Mfr. Part No.:
- 932143100 STAS 3 N black
- Manufacturer:
- Hirschmann
70 In stock for delivery within 2 working days
Price Each (In a Pack of 100)
€4.637
(exc. VAT)
€5.704
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
100 + | €4.637 | €463.70 |
*price indicative
- RS Stock No.:
- 197-2627
- Mfr. Part No.:
- 932143100 STAS 3 N black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Belden Lumberg Automation Industrial Power Connector, 400V AC/230V DC Voltage Rating, PG11 Cable Gland - ST Series - 932143100 STAS 3 N black
Get your industrial equipment up and running with this power connector from Belden's Lumberg Automation range. Electricity gets from A to B without a hitch, thanks to copper and zinc contacts that have a resistance of no more than 10mOhm. The durable PA housing stands up to impacts, making this the right choice for harsh environments. With a rated impulse withstand voltage of up to 4kV, the connector handles rogue power surges without breaking a sweat.
Features & Benefits
• Performs at its best between -30°C and +90°C
• IP54 rating shows that it's dust-resistant and withstands water splashes from all directions
• Standard PG11 cable gland for wide compatibility"
• IP54 rating shows that it's dust-resistant and withstands water splashes from all directions
• Standard PG11 cable gland for wide compatibility"
Applications
• HVAC systems
• Telecommunications industry
• Military equipment"
• Telecommunications industry
• Military equipment"
Is this connector flame-retardant?
Yes. The connector's housing material stops burning in 10 seconds or less in the event of a fire, to boost workplace safety.
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A, 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP54 |
Series | ST |
Colour | Black |