Hirschmann, ST IP54 Grey Cable Mount 4P + E Industrial Power Socket, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2648
- Mfr. Part No.:
- 6961 STAK 4 V0 grau
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 18-10-2024, delivery within 2 working days
Price Each
€5.74
(exc. VAT)
€7.06
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €5.74 |
10 - 49 | €5.63 |
50 + | €5.45 |
- RS Stock No.:
- 197-2648
- Mfr. Part No.:
- 6961 STAK 4 V0 grau
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Belden ST series, Rectangular field attachable power connecter has 4-pin+PE straight female with strain relief. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 10 A.
Cable gland is PG 11
Grey housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Grey housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 4P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Colour | Grey |
Cable CSA | 1.5mm² |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |