Hirschmann, ST IP54 Black Cable Mount 4P + E Industrial Power Plug, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2722
- Mfr. Part No.:
- 934442100 STAS 4 N schwarz
- Manufacturer:
- Hirschmann
3 In stock for delivery within 2 working days
Price Each
€7.45
(exc. VAT)
€9.16
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €7.45 |
10 - 49 | €7.30 |
50 + | €7.06 |
- RS Stock No.:
- 197-2722
- Mfr. Part No.:
- 934442100 STAS 4 N schwarz
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Belden Hirschmann Industrial Power Connector, Screw Terminals, IP54 Rating - ST Series - 934442100 STAS 4 N schwarz
Hook up your kit with this industrial power connector from Belden Hirschmann. You can use the 4P+E plug to connect standard equipment, thanks to its 400V AC and 230V DC voltage ratings. It fixes accurately to cables sized between 6 and 10mm in diameter, thanks to the M16x1.5 cable gland. This has an SBR/NBR gasket that helps earn the connector an IP54 rating, indicating it's splashproof and fully protected against dust.
Features & Benefits
• Screw terminals help you wire it in quickly and securely
• Glass-filled polyamide housing means it's reliably strong and rigid
• Wide operating temperature range of -30°C to +90°C makes it suitable for use in harsh environments
• Glass-filled polyamide housing means it's reliably strong and rigid
• Wide operating temperature range of -30°C to +90°C makes it suitable for use in harsh environments
Applications
• Metal fabrication
• Construction industry
• Data and control centres
• Construction industry
• Data and control centres
Does this device provide grounding?
Yes. As a 4P+E connector, it includes a protective earth, which helps keep you safe from electric shocks.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Plug |
Pole Format | 4P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54 |
Series | ST |
Colour | Black |
Cable CSA | 1.5mm² |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |