Hirschmann, CA IP66, IP67 Black Screw 6 + PE Angled Industrial Power Plug, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2870
- Mfr. Part No.:
- 934130100 CA 6 W LS
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 21-10-2024, delivery within 2 working days
Price Each (In a Pack of 100)
€8.172
(exc. VAT)
€10.052
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
100 + | €8.172 | €817.20 |
*price indicative
- RS Stock No.:
- 197-2870
- Mfr. Part No.:
- 934130100 CA 6 W LS
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Belden CA series, circular field attachable angled male power connector has 7-pin (6+PE) contacts and integrated strain relief.
Operating temperature range -40°C to +90°C
Design standard is DIN EN 61984 (VDE 0627)
Contact base material is CuZn
Contact bearer material is polyamide 66 GF
Design standard is DIN EN 61984 (VDE 0627)
Contact base material is CuZn
Contact bearer material is polyamide 66 GF
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A, 16A |
Plug/Socket | Plug |
Pole Format | 6 + PE |
Voltage Rating | 230 V, 400 V |
Mounting Type | Screw |
Body Orientation | Angled |
Series | CA |
IP Rating | IP66, IP67 |
Colour | Black |