Hirschmann, CA IP66, IP67 Black Screw 6 + PE Angled Industrial Power Socket, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2878
- Mfr. Part No.:
- 934131100 CA 6 W LD
- Manufacturer:
- Hirschmann
26 In stock for delivery within 2 working days
Price Each
€10.87
(exc. VAT)
€13.37
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €10.87 |
10 - 49 | €10.64 |
50 + | €10.31 |
- RS Stock No.:
- 197-2878
- Mfr. Part No.:
- 934131100 CA 6 W LD
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Hirschmann CA Series Industrial Power Connector, Black, IP66 and IP67 Rated - 934131100 CA 6 W LD
This industrial power connector by the Hirschmann is a reliable and durable solution for your power connection needs. With IP66 and IP67 ratings, it ensures high performance in harsh environments. The connector is designed for angled mounting, providing flexibility in installation.
Features & Benefits
• Angled body orientation for easy connection
• Black colour for a sleek and professional look
• Screw mounting style for secure installation
• Current rating of 10A and 16A for versatility
• Voltage rating of 230V and 400V for different power requirements
• 6 + PE pole format for efficient power supply
• Black colour for a sleek and professional look
• Screw mounting style for secure installation
• Current rating of 10A and 16A for versatility
• Voltage rating of 230V and 400V for different power requirements
• 6 + PE pole format for efficient power supply
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical equipment in mechanical industries
• Suitable for electrical equipment in mechanical industries
Can it be used in harsh environments?
Yes, the IP66 and IP67 ratings make it suitable for use in harsh conditions.
Will it provide a secure connection?
With the screw mounting style, the connector ensures a stable and reliable connection.
Is it compatible with different voltage requirements?
Yes, the connector supports voltage ratings of 230V and 400V for varied applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A, 16A |
Plug/Socket | Socket |
Pole Format | 6 + PE |
Voltage Rating | 230 V, 400 V |
Mounting Type | Screw |
Gender | Female |
Body Orientation | Angled |
IP Rating | IP66, IP67 |
Series | CA |
Colour | Black |
Cable CSA | 0.75mm² |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |