RS PRO IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 32A, 380 → 415 V
- RS Stock No.:
- 214-4177
- Distrelec Article No.:
- 304-02-931
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€16.04
(exc. VAT)
€19.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 105 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €16.04 |
5 - 9 | €15.71 |
10 - 49 | €15.28 |
50 - 99 | €14.10 |
100 + | €13.38 |
*price indicative
- RS Stock No.:
- 214-4177
- Distrelec Article No.:
- 304-02-931
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 32A | |
Plug/Socket | Socket | |
Pole Format | 3P + N + E | |
Voltage Rating | 380 → 415 V | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Series | RS PRO | |
IP Rating | IP44 | |
Colour | Red | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 380 → 415 V | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Series RS PRO | ||
IP Rating IP44 | ||
Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- RS PRO IP44 Red Cable Mount 3P + N + E Industrial Power Socket 380 → 415 V
- RS PRO IP44 Red Wall Mount 3P + N + E Industrial Power Socket 380 → 415 V
- RS PRO IP44 Red Panel Mount 3P + N + E Industrial Power Socket 380 → 415 V
- RS PRO IP44 Red Cable Mount 3P + N + E Industrial Power Plug 380 → 415 V
- RS PRO IP44 Red Panel Mount 3P + N + E Industrial Power Plug 380 → 415 V
- RS PRO IP67 Red Cable Mount 3P + N + E Industrial Power Socket 380 → 415 V
- Legrand Rated At 32A, 415 V
- RS PRO IP44 Red Cable Mount 3P + E Industrial Power Socket 380 → 415 V