RS PRO IP67 Blue Wall Mount 2P + E Vertical Industrial Power Socket, Rated At 16A, 230 V
- RS Stock No.:
- 214-4260
- Distrelec Article No.:
- 304-05-487
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€55.61
(exc. VAT)
€68.40
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €55.61 |
5 - 9 | €54.49 |
10 - 49 | €52.82 |
50 - 99 | €48.94 |
100 + | €44.48 |
*price indicative
- RS Stock No.:
- 214-4260
- Distrelec Article No.:
- 304-05-487
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 16A | |
Plug/Socket | Socket | |
Pole Format | 2P + E | |
Voltage Rating | 230 V | |
Mounting Type | Wall Mount | |
Body Orientation | Vertical | |
Series | RS PRO | |
IP Rating | IP67 | |
Colour | Blue | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 230 V | ||
Mounting Type Wall Mount | ||
Body Orientation Vertical | ||
Series RS PRO | ||
IP Rating IP67 | ||
Colour Blue | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- RS PRO IP67 Blue Wall Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP67 Blue Surface Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP67 Blue Panel Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP67 Blue Surface Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP44 Blue Surface Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP44 Blue Surface Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP67 Blue Wall Mount 2P + E Industrial Power Socket 200 → 250 V
- RS PRO IP67 Blue Wall Mount 2P + E Industrial Power Socket 200 → 250 V