RS PRO IP44 Grey 2P + E Industrial Power Socket, Rated At 16A, 400 V
- RS Stock No.:
- 214-4277
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€141.91
(exc. VAT)
€174.55
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €141.91 |
5 - 9 | €139.07 |
10 - 49 | €134.82 |
50 - 99 | €124.89 |
100 + | €113.53 |
**price indicative
- RS Stock No.:
- 214-4277
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Current Rating | 16A | |
Plug/Socket | Socket | |
Pole Format | 2P + E | |
Voltage Rating | 400 V | |
Body Orientation | Straight | |
IP Rating | IP44 | |
Series | RS PRO | |
Colour | Grey | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 400 V | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series RS PRO | ||
Colour Grey | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- RS PRO IP44 Grey 2P + E Rated At 16A, 400 V
- RS PRO IP44 Grey 2P + E Industrial Power Socket 230 V
- RS PRO IP44 Grey 2P + E Industrial Power 230 V
- Scame IP44 Grey 2P+E Industrial Power Connector Adapter 400 V
- RS PRO IP44 Grey 2P + E Industrial Power 230 V
- RS PRO IP44 Grey Industrial Power Plug 400 V
- RS PRO IP44 Red Wall Mount 3P + E Horizontal Industrial Power Socket 400 V
- RS PRO IP65 Grey 2P + E Industrial Power Socket 230 V