Better World
Schneider Electric, PKY IP67 Cable Mount 2P + E Closure Plug, Rated At 32A, 200 → 250 V,With Phase Inverter
- RS Stock No.:
- 219-8999
- Mfr. Part No.:
- PKY32G723
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€35.43
(exc. VAT)
€43.58
(inc. VAT)
Units | Per unit |
1 + | €35.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8999
- Mfr. Part No.:
- PKY32G723
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric range of PratiKa Male straight cable socket suitable for numerous industrial applications. Available in 32 A .Snap-on fitting without stripping the wires, fast and reliable. Body with fast opening and closing system. Self-centring cable gland with integral cable clamp.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 200 → 250 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP67 |
Series | PKY |
Better World Product | Yes |
Better World Verification | Green Premium |
Phase Inverter | Yes |
- RS Stock No.:
- 219-8999
- Mfr. Part No.:
- PKY32G723
- Manufacturer:
- Schneider Electric