Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Industrial Power Connectors
Siemens IP20 Orange Socket Socket, Rated At 16A, 250 V
RS Stock No.:
230-2188
Mfr. Part No.:
5UB1901
Manufacturer:
Siemens
View this category
1 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€17.42
(exc. VAT)
€21.43
(inc. VAT)
Units
Per unit
1 +
€17.42
RS Stock No.:
230-2188
Mfr. Part No.:
5UB1901
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 5UB1901
Environmental Product Declaration
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The Siemens Socket Outlet works with an operating current ranges from 10 A to 16 A and operating voltage of 250 V. This socket outlet comes with Orange finishing or colour.
IP20 international protection rating
Thermoplastic
Attribute
Value
Current Rating
16A
Plug/Socket
Socket
Voltage Rating
250 V
IP Rating
IP20
Colour
Orange