Amphenol Audio, HPT IP65 Black Panel Mount 3P Power Connector Plug, Rated At 16A, 250 V No
- RS Stock No.:
- 261-7949
- Mfr. Part No.:
- HPT-3-MJ
- Manufacturer:
- Amphenol Audio
Bulk discount available
Subtotal (1 unit)**
€15.24
(exc. VAT)
€18.75
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €15.24 |
10 - 24 | €14.63 |
25 + | €14.15 |
**price indicative
- RS Stock No.:
- 261-7949
- Mfr. Part No.:
- HPT-3-MJ
- Manufacturer:
- Amphenol Audio
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Audio | |
Current Rating | 16A | |
Plug/Socket | Plug | |
Pole Format | 3P | |
Voltage Rating | 250 V | |
Mounting Type | Panel Mount | |
Gender | Male | |
Body Orientation | Straight | |
Series | HPT | |
IP Rating | IP65 | |
Colour | Black | |
Phase Inverter | No | |
Select all | ||
---|---|---|
Manufacturer Amphenol Audio | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P | ||
Voltage Rating 250 V | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Body Orientation Straight | ||
Series HPT | ||
IP Rating IP65 | ||
Colour Black | ||
Phase Inverter No | ||
Related links
- Amphenol Audio Rated At 16A, 250 V No
- Amphenol Audio Rated At 16A, 250 V No
- Amphenol Audio Rated At 16A, 250 V No
- Amphenol Audio Female Black Sealing Cap IP65 for use with HPT-3-FD...
- Amphenol Audio Rated At 25A, 250 V No
- Amphenol Audio Rated At 25A, 250 V No
- Neutrik Rated At 16A, 250 V ac
- Neutrik Rated At 16A, 250 V ac