Legrand, Hypra IP67 Red 3P+E Industrial Power Socket, Rated At 63A, 415 V No
- RS Stock No.:
- 266-1144
- Mfr. Part No.:
- 0 594 87
- Manufacturer:
- Legrand
1 / 1
Subtotal (1 unit)**
€525.27
(exc. VAT)
€646.08
(inc. VAT)
Temporarily out of stock - back order for despatch 26-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €525.27 |
**price indicative
- RS Stock No.:
- 266-1144
- Mfr. Part No.:
- 0 594 87
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Current Rating | 63A | |
Plug/Socket | Socket | |
Pole Format | 3P+E | |
Voltage Rating | 415 V | |
Gender | Female | |
Series | Hypra | |
IP Rating | IP67 | |
Colour | Red | |
Phase Inverter | No | |
Select all | ||
---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P+E | ||
Voltage Rating 415 V | ||
Gender Female | ||
Series Hypra | ||
IP Rating IP67 | ||
Colour Red | ||
Phase Inverter No | ||