Legrand IP44 Grey 3P+E Closure Plug, Rated At 20A, 400 V No
- RS Stock No.:
- 266-3520
- Mfr. Part No.:
- 0 550 12
- Manufacturer:
- Legrand
Price 1 Box of 10**
€191.57
(exc. VAT)
€235.63
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €191.57 | €19.157 |
**price indicative
- RS Stock No.:
- 266-3520
- Mfr. Part No.:
- 0 550 12
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand IP20 White 3P+E Closure Plug 400 V No
- Legrand Rated At 16A, 415 V No
- Schneider Electric Rated At 32A, 380 → 415 V No
- Schneider Electric Rated At 32A, 380 → 415 V No
- Schneider Electric Rated At 32A, 380 → 415 V No
- RS PRO IP44 Grey 3P Industrial Power Plug 110 V
- RS PRO IP44 Grey 3P Industrial Power Plug 230 V
- Legrand Rated At 63A, 415 V No