PC Electric, SHARK IP44 Red, White 4 (3P+PE) Connector Plug, Rated At 32A, 400 V
- RS Stock No.:
- 283-5283
- Distrelec Article No.:
- 302-63-844
- Mfr. Part No.:
- 024-6V
- Manufacturer:
- PC Electric
Price Each**
€17.05
(exc. VAT)
€20.97
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.05 |
**price indicative
- RS Stock No.:
- 283-5283
- Distrelec Article No.:
- 302-63-844
- Mfr. Part No.:
- 024-6V
- Manufacturer:
- PC Electric
Related links
- PC Electric Socket 400 V
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hirschmann 3P+PE Plug to Unterminated Power Cord, 1mST
- Johnson Electric Linear Solenoid, 12.4 V dc
- Phoenix Contact PE Multiplier 2 Way, For Use With PE Connector
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- Legrand IP44 Red Socket, Rated At 32A