- RS Stock No.:
- 498-3612
- Mfr. Part No.:
- PKX16M434
- Manufacturer:
- Schneider Electric
17 In stock for delivery within 2 working days
Added
Price Each
€22.03
(exc. VAT)
€27.10
(inc. VAT)
Units | Per unit |
1 + | €22.03 |
- RS Stock No.:
- 498-3612
- Mfr. Part No.:
- PKX16M434
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PK PratiKa series straight male mobile plugs
Male straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
Schneider range
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP44 |
Series | PratiKa |
Cable CSA | 1 → 2.5mm² |
Colour | Red |
- RS Stock No.:
- 498-3612
- Mfr. Part No.:
- PKX16M434
- Manufacturer:
- Schneider Electric