Lumberg PCB Mount Right Angle Industrial Power Socket, Rated At 3A, 12 V
- RS Stock No.:
- 505-1609
- Mfr. Part No.:
- NEB 21 R
- Manufacturer:
- Lumberg
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
€0.29
(exc. VAT)
€0.36
(inc. VAT)
Units | Per unit |
---|---|
1 + | €0.29 |
- RS Stock No.:
- 505-1609
- Mfr. Part No.:
- NEB 21 R
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Female power sockets for soldering onto PCBs
Female power connectors for soldering onto PCBs.
Available in through-hole or SMT versions.
Available in through-hole or SMT versions.
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Plug/Socket | Socket |
Voltage Rating | 12 V |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |