Lumberg, NEB/J Surface Mount Right Angle Industrial Power Socket, Rated At 3.5A, 24 V
- RS Stock No.:
- 505-1615
- Mfr. Part No.:
- 1613 14
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each
€2.97
(exc. VAT)
€3.65
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €2.97 |
10 - 24 | €2.68 |
25 + | €2.39 |
- RS Stock No.:
- 505-1615
- Mfr. Part No.:
- 1613 14
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Female power sockets for soldering onto PCBs
Female power connectors for soldering onto PCBs.
Available in through-hole or SMT versions.
Available in through-hole or SMT versions.
Specifications
Attribute | Value |
---|---|
Current Rating | 3.5A |
Plug/Socket | Socket |
Voltage Rating | 24 V |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Series | NEB/J |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |