- RS Stock No.:
- 668-5376
- Mfr. Part No.:
- 430.1619/R
- Manufacturer:
- Scame
28 In stock for delivery within 2 working days
Added
Price Each
€17.32
(exc. VAT)
€21.30
(inc. VAT)
Units | Per unit |
1 - 9 | €17.32 |
10 + | €16.46 |
- RS Stock No.:
- 668-5376
- Mfr. Part No.:
- 430.1619/R
- Manufacturer:
- Scame
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage Panel Sockets
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 20 → 25 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Colour | Purple |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Low Voltage | Yes |