- RS Stock No.:
- 668-5382
- Mfr. Part No.:
- 235.1600
- Manufacturer:
- Scame
31 In stock for delivery within 2 working days
Added
Price Each
€23.78
(exc. VAT)
€29.25
(inc. VAT)
Units | Per unit |
1 - 9 | €23.78 |
10 + | €22.59 |
- RS Stock No.:
- 668-5382
- Mfr. Part No.:
- 235.1600
- Manufacturer:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Low Voltage Plugs and Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P |
Voltage Rating | 20 → 25 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Purple |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |
Low Voltage | Yes |