- RS Stock No.:
- 692-7194
- Mfr. Part No.:
- 170402006
- Manufacturer:
- Kopp
39 In stock for delivery within 2 working days
Added
Price Each
€9.08
(exc. VAT)
€11.17
(inc. VAT)
Units | Per unit |
1 - 9 | €9.08 |
10 - 24 | €8.40 |
25 + | €7.95 |
- RS Stock No.:
- 692-7194
- Mfr. Part No.:
- 170402006
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Protective contact plug, switchable
Plastic protective contact plug
With 2-pin rocker switch
Cable outlet on side
For cable cross section up to 3 x 1.5 mm²
With 2-pin rocker switch
Cable outlet on side
For cable cross section up to 3 x 1.5 mm²
Approvals
KEMA
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Male |
Colour | White |