- RS Stock No.:
- 701-8897
- Mfr. Part No.:
- 147503006
- Manufacturer:
- Kopp
6 In stock for delivery within 2 working days
Added
Price Each
€36.36
(exc. VAT)
€44.72
(inc. VAT)
Units | Per unit |
1 - 9 | €36.36 |
10 - 24 | €34.90 |
25 - 49 | €33.45 |
50 + | €31.99 |
- RS Stock No.:
- 701-8897
- Mfr. Part No.:
- 147503006
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CEE Adapter Lead
Input: CEE plug; output: protective contact coupling
Lead: H07RN-F 5G 1.5 mm²
Lead: H07RN-F 5G 1.5 mm²
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage Rating | 400 V |
IP Rating | IP44 |
Colour | Black |