- RS Stock No.:
- 718-3723
- Mfr. Part No.:
- 641832-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-3723
- Mfr. Part No.:
- 641832-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers
A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.
Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Current Rating | 19.0A |
Plug/Socket | Plug |
Voltage Rating | 600.0 V |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Series | MATE-N-LOK |
- RS Stock No.:
- 718-3723
- Mfr. Part No.:
- 641832-1
- Manufacturer:
- TE Connectivity