ABB, Easy & Safe IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 346 → 415 V,With Phase Inverter
- RS Stock No.:
- 720-9617
- Mfr. Part No.:
- 2CMA168131R1000 - 416PFV6
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-9617
- Mfr. Part No.:
- 2CMA168131R1000 - 416PFV6
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Plug with Built-In Sequence Changer
Compression gland cable entry
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P+N+E |
Voltage Rating | 346 → 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 1 → 2.5mm² |
Phase Inverter | Yes |
- RS Stock No.:
- 720-9617
- Mfr. Part No.:
- 2CMA168131R1000 - 416PFV6
- Manufacturer:
- ABB