- RS Stock No.:
- 811-0701
- Mfr. Part No.:
- GHG 5124406R0001
- Manufacturer:
- Eaton
1 In stock for delivery within 2 working days
Added
Price Each
€1,025.14
(exc. VAT)
€1,260.92
(inc. VAT)
Units | Per unit |
1 + | €1,025.14 |
- RS Stock No.:
- 811-0701
- Mfr. Part No.:
- GHG 5124406R0001
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Features & Benefits
• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Note
Cable entry sizes for 16A versions: 8-17mm2, 32A 17-28mm2, terminal capacity: 16A 1-4mm2, 32A 4-10mm2
Approvals
BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039
Note
Eaton formerly known as CEAG
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | GHG |
IP Rating | IP54, IP66 |
Colour | Black |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 811-0701
- Mfr. Part No.:
- GHG 5124406R0001
- Manufacturer:
- Eaton