Amphenol Industrial, Easy & Safe IP44 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 64A, 230 V
- RS Stock No.:
- 830-5173
- Mfr. Part No.:
- 2CMA166742R1000 263P6
- Manufacturer:
- Amphenol Industrial
3 In stock for delivery within 2 working days
Price Each
€89.65
(exc. VAT)
€110.27
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €89.65 |
5 - 9 | €85.17 |
10 - 24 | €80.69 |
25 - 49 | €76.21 |
50 + | €71.72 |
- RS Stock No.:
- 830-5173
- Mfr. Part No.:
- 2CMA166742R1000 263P6
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
ABB Easy and Safe IP44 Splashproof Plugs
ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Crimp |
IP Rating | IP44 |
Series | Easy & Safe |
Colour | Blue |
Cable CSA | 4 → 16mm² |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |