Amphenol Industrial, Tough & Safe IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 64A, 230 V
- RS Stock No.:
- 830-5233
- Mfr. Part No.:
- 2CMA166874R1000 263C6W
- Manufacturer:
- Amphenol Industrial
3 In stock for delivery within 2 working days
Price Each
€119.71
(exc. VAT)
€147.24
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €119.71 |
5 - 9 | €113.73 |
10 - 24 | €107.74 |
25 - 49 | €101.76 |
50 + | €95.77 |
- RS Stock No.:
- 830-5233
- Mfr. Part No.:
- 2CMA166874R1000 263C6W
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
ABB Tough and Safe IP67 Watertight Connectors, Cable Clamp
ABB Tough and Safe range of connectors available in 2P+E, 3P+E and 3P+N+E earth versions with 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed connectors have cable entry with compression gland and internal/external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc.
IP67 rated
Stainless steel screws
Clearly marked terminals
63-125A Current rating as specified
Stainless steel screws
Clearly marked terminals
63-125A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
Series | Tough & Safe |
IP Rating | IP67 |
Cable CSA | 4 → 16mm² |
Colour | Blue |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |