- RS Stock No.:
- 830-5502
- Mfr. Part No.:
- 2CMA167510R1000 263RU6
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 830-5502
- Mfr. Part No.:
- 2CMA167510R1000 263RU6
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Tough and Safe Panel Mount Socket Outlets, IP44
ABB tough and Safe range of panel mount socket outlets available in 2P+E and 3P+N+E versions with 63A power handling rating as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Ideal for industrial applications, harbours, mines, food and beverage industries.
IP44 splashproof
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | CMA |
IP Rating | IP44 |
Colour | Blue |
Cable CSA | 6 → 25mm² |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |
- RS Stock No.:
- 830-5502
- Mfr. Part No.:
- 2CMA167510R1000 263RU6
- Manufacturer:
- ABB